0436500317

PartNumber: 0436500317
Ном. номер: 8144944569
Производитель: Molex
0436500317
Доступно на заказ 1603 шт. Отгрузка со склада в г.Москва 3-4 недели.
93 руб. × = 93 руб.
от 10 шт. — 82.80 руб.
от 25 шт. — 78.20 руб.

Описание

Connector Power
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray

Технические параметры

EU RoHS
Compliant
Type
Power
Gender
HDR
Number of Contacts
3
Pitch (mm)
3
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Number of Terminals
3
Number of Ports
1
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Tradename
Micro-Fit 3.0™
Packaging
Tray
Product Length (mm)
12.65
Operating Temperature (°C)
-40 to 105
Product Depth (mm)
5.57
Product Height (mm)
9.9
Mating Cycle (Cycles)
30
Product Weight (g)
0.595
Contact Material
Brass Alloy
Contact Plating
Gold Over Nickel
Housing Material
Liquid Crystal Polymer