32NT91-7

PartNumber: 32NT91-7
Ном. номер: 8144950812
Производитель: Honeywell
32NT91-7
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 750 руб. × = 1 750 руб.
от 5 шт. — 1 569 руб.
от 10 шт. — 1 412 руб.

Описание

Switch Toggle
Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads

Технические параметры

EU RoHS
Compliant
Pole Throw Configuration
DPDT
Switch Configuration
(ON) OFF (ON)
Product Depth (mm)
22.6
Maximum Current Rating (A)
18@28VDC
Actuator Style
Round Lever
Termination Style
Quick Connect
Mounting
Panel Mount with Threads
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Bushing Type
Threaded
Thread Size
15/32-32
Actuator Length (mm)
17.3
Product Length (mm)
55.1
Product Height (mm)
63.6
Body Length (mm)
55.1
Body Depth (mm)
22.6
Body Height (mm)
23.7
Bushing Length (mm)
11.9
Terminal Length (mm)
10.7
Number of Terminals
6
Operating Temperature (°C)
-40 to 71
Contact Material
Silver Cadmium Oxide
Panel Cutout Dimensions (mm)
12.4(Round)