0039000213

PartNumber: 0039000213
Ном. номер: 8144954074
Производитель: Molex
0039000213
Доступно на заказ 3411 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.80 руб. × = 98 руб.
Минимальное количество для заказа 10 шт.

Описание

Connector Contact
Contact SKT Crimp ST Cable Mount Mini-Fit® Reel

Технические параметры

EU RoHS
Compliant
Connector Type
Connector Power
Contact Type
Stamped Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount
Maximum Current Rating (A)
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Voltage Rating
600V
Maximum Contact Resistance (mOhm)
10
Tradename
Mini-Fit®
Packaging
Reel
Product Length (mm)
14.7
Operating Temperature (°C)
-40 to 105
Product Depth (mm)
3.6
Product Height (mm)
4.5
Product Weight (g)
0.14
Shielded
No
Contact Material
Phosphor Bronze
Contact Plating
Bright Tin Over Nickel