MS27473T16F6PB

PartNumber: MS27473T16F6PB
Ном. номер: 8144963613
Производитель: Amphenol
MS27473T16F6PB
Доступно на заказ 7 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 270 руб. × = 4 270 руб.
от 5 шт. — 4 158 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Subminiature Cylindrical
Contact Gender
PIN
Number of Contacts
6
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
6
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Mating Style
Bayonet Lock
Maximum Voltage Rating
850VDC|600VAC
Product Length (mm)
22.63
Product Diameter (mm)
32.13
Military Standard Series
Series II
Shell Material
Aluminum
Polarization
B
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
16-6
Shell Plating
Electroless Nickel
Contacts Classification
6Signal
Strain Relief
No