80400031326

PartNumber: 80400031326
Ном. номер: 8144990300
Производитель: 3M Group
80400031326
Доступно на заказ 6227 шт. Отгрузка со склада в г.Москва 3-4 недели.
151 руб. × = 151 руб.
от 10 шт. — 135 руб.
от 25 шт. — 119 руб.

Описание

Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole

Технические параметры

EU RoHS
Compliant
Type
Shrouded Header
Gender
HDR
Number of Contacts
16
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Maximum Current Rating (A)
1.75
Product Length (mm)
27.64
Product Depth (mm)
12.44
Row Spacing (mm)
2.54
Product Height (mm)
8.59
Polarization Type
Center Slot/Dual Slot
Insulation Resistance (MOhm)
1000
Operating Temperature (°C)
-55 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Housing Material
Polychlorinated Terphenyl
Housing Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel