1607298

PartNumber: 1607298
Ном. номер: 8145003203
Производитель: Phoenix Contact
1607298
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 410 руб. × = 2 410 руб.

Описание

Connector Rectangular
Conn Rectangular M 4 POS Screw Cable Mount

Технические параметры

Type
Rectangular
Contact Gender
M
Number of Contacts
4
Number of Rows
1
Termination Method
Screw
Mounting
Cable Mount
Maximum Current Rating (A)
20
Gender
PL
Maximum Voltage Rating
400V
Operating Temperature (°C)
-40 to 100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Less Contact
No
Mating Cycle (Cycles)
50
Product Weight (g)
38.6
Contact Material
Brass
Contact Plating
Tin