MAX3223IDBR

PartNumber: MAX3223IDBR
Ном. номер: 8145011429
Производитель: Texas Instruments
Фото 1/2 MAX3223IDBR
Фото 2/2 MAX3223IDBR
Доступно на заказ 553 шт. Отгрузка со склада в г.Москва 3-4 недели.
216 руб. × = 216 руб.
от 10 шт. — 180 руб.
от 25 шт. — 177 руб.

Описание

Bus Line Transceivers
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R

Технические параметры

EU RoHS
Compliant
Number of Transmitters
2
Number of Transceivers
1
Data Rate
250Kbps(Min)
Number of Receivers
2
Data Transmission Topology
Point-to-Point
Transmitter Signal Type
Single-Ended
Receiver Signal Type
Single-Ended
Function
Line Transmitter/Receiver
Transmitter Communication Type
RS-232
Minimum Operating Temperature (°C)
-40
Receiver Communication Type
RS-232
Maximum Operating Temperature (°C)
85
Number of Transmitter Enables
1
Interface Standards
EIA/TIA-232-F|RS-232|V.28
Number of Receiver Enables
1
Power Supply Type
Single
Number of Drivers per Line
1
Typical Single Supply Voltage (V)
3.3|5
Number of Receivers per Line
1
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
5.5
Driving Mode
3-State
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height (mm)
2(Max) - 0.05(Min)
Package Length (mm)
7.5(Max)
Package Width (mm)
5.6(Max)
PCB changed
20
Standard Package Name
SOP
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

Дополнительная информация

Datasheet MAX3223IDBR