0213.800MXP

PartNumber: 0213.800MXP
Ном. номер: 8145014144
Производитель: Littelfuse
0213.800MXP
Доступно на заказ 130 шт. Отгрузка со склада в г.Москва 3-4 недели.
72 руб. × = 144 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 58.90 руб.
от 25 шт. — 52.90 руб.

Описание

Fuses
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk

Технические параметры

EU RoHS
Compliant
Current Rating (A)
0.8
Maximum AC Voltage Rating (V)
250
Voltage Rating (V)
250
Type
Miniature
Typical Melting I2t (A²s)
9.42
Acting
Slow Blow
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Number of Terminals
2
Maximum Power Dissipation (W)
1.6(Typ)
Packaging
Bulk
Fuse Size (mm)
5 X 20
Breaking Capacity @ Rated Voltage (A)
35@250VAC
Typical Cold Resistance (Ohm)
0.1635
Product Length (mm)
20
Termination Style
Cartridge
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder