KB15RKW01-5D-JD

PartNumber: KB15RKW01-5D-JD
Ном. номер: 8145018002
Производитель: NKK Switches
KB15RKW01-5D-JD
Доступно на заказ более 7 шт. Отгрузка со склада в г.Москва 3-4 недели.
678 руб. × = 678 руб.
от 10 шт. — 610 руб.
от 25 шт. — 549 руб.

Описание

Switch Push Button
Switch Push Button ON (ON) SPDT Rectangular Button 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount

Технические параметры

EU RoHS
Compliant
Switch Configuration
ON (ON)
Pole Throw Configuration
SPDT
Actuator Style
Rectangular Button
Maximum Current Rating (A)
1@250VAC 30VDC
Mechanical Life (Cycles)
100000
Termination Style
Solder Lug
Mounting
Panel Mount
Electrical Life (Cycles)
50000
Body Orientation
Straight
Switch Function
Momentary Contact
Minimum Operating Temperature (°C)
-25
Illumination Color
Amber
Product Height (mm)
38.5
Product Length (mm)
14
Product Depth (mm)
18.5
Maximum Operating Temperature (°C)
50
Base Material
Polyamide
Housing Material
Polyamide
Dielectric Strength
1000VAC
Maximum Contact Resistance (mOhm)
50
Minimum Insulation Resistance (MOhm)
1000
Actuator Color
Clear/Amber
Bushing Type
Threaded
Thread Size
M12P1
Actuator Length (mm)
3.5
Body Height (mm)
10.5
Bushing Length (mm)
14.2
Terminal Length (mm)
5
Terminal Pitch (mm)
2.54
Number of Rows
1
Number of Terminals
3
Operating Temperature (°C)
-25 to 50
Contact Material
Silver
Illumination Type
LED
Base/Housing Material
Polyamide/Polyamide
Panel Cutout Dimensions (mm)
12.3(Round)