RMCF0402FT47K5

PartNumber: RMCF0402FT47K5
Ном. номер: 8145020592
Производитель: Stackpole Electronics
RMCF0402FT47K5
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 руб. × = 100 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0402 47.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C SMD Automotive T/R

Технические параметры

Resistance Value (Ohm)
47.5K
Power Rating (W)
0.063 (1/16)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0402
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
50
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0402
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.3
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.00057
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155