SFH6106-2T

PartNumber: SFH6106-2T
Ном. номер: 8145030274
Производитель: Vishay
Фото 1/2 SFH6106-2T
Фото 2/2 SFH6106-2T
Доступно на заказ более 50 шт. Отгрузка со склада в г.Москва 3-4 недели.
87 руб. × = 87 руб.
от 10 шт. — 72.40 руб.
от 25 шт. — 57.70 руб.

Описание

Transistor and Photovoltaic Output PhotoCouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Технические параметры

EU RoHS
Compliant
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.65
Maximum Collector Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
125
Standard
BSI|CSA|UL
Maximum Collector Current (mA)
100
Maximum Collector Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Typical Forward Voltage (V)
1.25
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
63
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
3
Typical Fall Time (us)
14
Mounting
Surface Mount
Package Height (mm)
3.81(Max)
Package Length (mm)
4.83(Max)
Package Width (mm)
6.81(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing

Дополнительная информация

Datasheet SFH6106-2T