TMS320C6747DZKB4

PartNumber: TMS320C6747DZKB4
Ном. номер: 8145055734
Производитель: Texas Instruments
TMS320C6747DZKB4
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 310 руб. × = 2 310 руб.
от 10 шт. — 2 111 руб.
от 100 шт. — 1 802 руб.

Описание

DSP
DSP Fixed-Point/Floating-Point 32bit 456MHz 3648MIPS 256-Pin BGA

Технические параметры

EU RoHS
Compliant
Family Name
C6000
Data Bus Width (bit)
32
Instruction Set Architecture
VLIW
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Device Core
C674x
Program Memory Type
ROMLess
RAM Size
448KB
Minimum Operating Supply Voltage (V)
1.25
Number of Programmable I/Os
16
Device Million Instructions per Second (MIPS)
3648
Maximum Operating Supply Voltage (V)
1.35
Device Input Clock Speed (MHz)
456
Typical Operating Supply Voltage (V)
1.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
I2C
2
CAN
0
UART
3
Ethernet
1
USART
0
USB
1
SPI
2
I2S
0
Programmability
No
Mounting
Surface Mount
Package Height (mm)
1.45(Max)
Package Length (mm)
17.2(Max)
Package Width (mm)
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
256
Lead Shape
Ball