P271CJ473M250A

PartNumber: P271CJ473M250A
Ном. номер: 8145065643
Производитель: Kemet Electronics
P271CJ473M250A
Доступно на заказ 400 шт. Отгрузка со склада в г.Москва 3-4 недели.
127 руб. × = 127 руб.
от 10 шт. — 114 руб.
от 25 шт. — 101 руб.

Описание

Capacitor Film
Cap Film Suppression Y2 0.047uF 1000VDC/250VAC Paper 20% (24 X 9 X 15mm) Radial 20.3mm 100°C Bulk

Технические параметры

EU RoHS
Compliant
Capacitance Value
0.047uF
Voltage
1000VDC|250VAC
Tolerance
20%
Dielectric
Paper
Type
EMI Suppression
Maximum Operating Temperature (°C)
100
Mounting
Through Hole
Termination Style
Radial
Minimum Operating Temperature (°C)
-40
Size (mm)
24 X 9 X 15
Operating Temperature (°C)
-40 to 100
Lead Diameter (mm)
0.8
Suppression Class
Y2
Packaging
Bulk
Product Length (mm)
24(Max)
Product Depth (mm)
9(Max)
Product Height (mm)
15(Max)
Product Weight (g)
5
Lead Pitch (mm)
20.3
Lead Length (mm)
30
Wire Form
Straight