80000908501

PartNumber: 80000908501
Ном. номер: 8145070106
Производитель: 3M Group
80000908501
Доступно на заказ 366 шт. Отгрузка со склада в г.Москва 3-4 недели.
93 руб. × = 93 руб.
от 10 шт. — 81 руб.
от 25 шт. — 70.70 руб.

Описание

Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole

Технические параметры

EU RoHS
Compliant
Type
Unshrouded Header
Gender
HDR
Number of Contacts
72
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Maximum Current Rating (A)
2.5
Product Length (mm)
91.4
Product Depth (mm)
12.83
Row Spacing (mm)
2.54
Product Height (mm)
5.48
Insulation Resistance (MOhm)
5000
Operating Temperature (°C)
-40 to 105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Material
Polychlorinated Terphenyl
Housing Color
Black
Contact Material
Copper Alloy
Contact Plating
Tin Over Nickel