MC74AC02NG

PartNumber: MC74AC02NG
Ном. номер: 8145081907
Производитель: ON Semiconductor
MC74AC02NG
Доступно на заказ 32885 шт. Отгрузка со склада в г.Москва 3-4 недели.
24 руб. × = 240 руб.
Минимальное количество для заказа 10 шт.
от 25 шт. — 21.50 руб.
от 100 шт. — 13.60 руб.

Описание

Gates
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Tube

Технические параметры

EU RoHS
Compliant
Logic Family
AC
Logic Function
NOR
Fabrication Technology
CMOS
Number of Elements per Chip
4
Number of Element Inputs
2-IN
Number of Element Outputs
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Number of Output Enables per Element
0
Packaging
Tube
Number of Selection Inputs per Element
0
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
5
Maximum High Level Output Current (mA)
-24
Maximum Low Level Output Current (mA)
24
Maximum Propagation Delay Time @ Maximum CL (ns)
7.5@3.3V|6.5@5V
Absolute Propagation Delay Time (ns)
8
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
4
Mounting
Through Hole
Package Height (mm)
3.68(Max)
Package Length (mm)
19.56(Max)
Package Width (mm)
6.6(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole