ADSP-BF707KBCZ-4

PartNumber: ADSP-BF707KBCZ-4
Ном. номер: 8145088183
Производитель: Analog Devices
ADSP-BF707KBCZ-4
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 750 руб. × = 1 750 руб.
от 10 шт. — 1 575 руб.
от 25 шт. — 1 472 руб.

Описание

DSP
DSP 16bit/32bit 400MHz 184-Pin CSP-BGA Tray

Технические параметры

EU RoHS
Compliant
Family Name
ADSP-BF70x
Data Bus Width (bit)
16|32
Instruction Set Architecture
Modified Harvard
Program Memory Type
ROM
Program Memory Size
512KB
RAM Size
1024KB
ADC Channels
4
ADC Resolution (Bit)
12
Minimum Operating Supply Voltage (V)
1.7|3.13
Number of Programmable I/Os
47
Maximum Operating Supply Voltage (V)
1.9|3.47
Device Input Clock Speed (MHz)
400
Typical Operating Supply Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
I2C
1
CAN
2
UART
2
Ethernet
0
USART
0
USB
1
SPI
4
I2S
0
Programmability
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height (mm)
1.19
Package Length (mm)
12
Package Width (mm)
12
PCB changed
184
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
184
Lead Shape
Ball