LM5015MH/NOPB

PartNumber: LM5015MH/NOPB
Ном. номер: 8145098475
Производитель: Texas Instruments
Фото 1/3 LM5015MH/NOPB
Фото 2/3 LM5015MH/NOPBФото 3/3 LM5015MH/NOPB
Доступно на заказ 224 шт. Отгрузка со склада в г.Москва 3-4 недели.
476 руб. × = 476 руб.
от 10 шт. — 422 руб.
от 100 шт. — 358 руб.

Описание

DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.75V to 75V Inv/Step Up Single-Out 1.26V to 37V 1.2A 14-Pin HTSSOP EP Tube

Технические параметры

EU RoHS
Compliant
Type
Inverting|Step Up
Number of Outputs
1
Output Type
Adjustable
Output Voltage (V)
1.26 to 37
Maximum Output Current (A)
1.2(Typ)
Minimum Input Voltage (V)
4.75
Maximum Input Voltage (V)
75
Switching Regulator
Yes
Efficiency (%)
87
Switching Frequency (kHz)
25 to 750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Operating Supply Voltage (V)
4.25 to 75
Mounting
Surface Mount
Package Height (mm)
1.05(Max)
Package Length (mm)
5.1(Max)
Package Width (mm)
4.5(Max)
PCB changed
14
Standard Package Name
SOP
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

Дополнительная информация

Datasheet LM5015MH/NOPB
LM5015 High Voltage Monolithic Two-Switch Forward DC-DC Regulator Data Sheet