LNBTVS3-220U, ESD Suppressor TVS Uni-Dir 20V 2-Pin SMB T/R

PartNumber: LNBTVS3-220U
Ном. номер: 8145099246
Производитель: ST Microelectronics
LNBTVS3-220U, ESD Suppressor TVS Uni-Dir 20V 2-Pin SMB T/R
Доступно на заказ 2500 шт. Отгрузка со склада в г.Москва 3-4 недели.
18.30 руб. × = 45 750 руб.
Количество товаров должно быть кратно 2500 шт.

Описание

ESD Suppressors
ESD Suppressor TVS 20V 2-Pin SMB T/R

Технические параметры

EU RoHS
Compliant
Configuration
Single
Type
TVS
Direction Type
Uni-Directional
Maximum Working Voltage (V)
20
Maximum ESD Protection Voltage (kV)
15@Air Gap/8@Contact Disc
Maximum Clamping Voltage (V)
35
Maximum Leakage Current (uA)
0.2
Capacitance Value (pF)
3(Typ)
Number of Elements per Chip
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Peak Pulse Power Dissipation (W)
22500
Mounting
Surface Mount
Package Height (mm)
2.45(Max)
Package Length (mm)
4.6(Max)
Package Width (mm)
3.95(Max)
PCB changed
2
Standard Package Name
DO-214-AA
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead