1681790

PartNumber: 1681790
Ном. номер: 8145101047
Производитель: Phoenix Contact
1681790
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 160 руб. × = 1 160 руб.

Описание

Cable Assembly Other
Cable Assembly Sensor/Actuator 3m 24AWG Circular 4 POS M

Технические параметры

EU RoHS
Compliant
Cable Type
Sensor/Actuator
Cable Length (m)
3
Wire Size (AWG)
24
Connector Type
Circular
Connector Type A
Circular
Connector Type B
Not Included
Gender
M
Number of Contacts
4
Maximum Voltage Rating
30V
Operating Temperature (°C)
-5 to 80
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
80
Maximum Current Rating (A)
3
Contact Material
Bronze Powder
Contact Plating
Gold Over Nickel