VJ0805Y104KXACW1BC, 0805-X7R-50-0.1 мкф K

PartNumber: VJ0805Y104KXACW1BC
Ном. номер: 8145107976
Производитель: Vishay
Фото 1/3 VJ0805Y104KXACW1BC, 0805-X7R-50-0.1 мкф K
Фото 2/3 VJ0805Y104KXACW1BC, 0805-X7R-50-0.1 мкф KФото 3/3 VJ0805Y104KXACW1BC, 0805-X7R-50-0.1 мкф K
Доступно на заказ более 100 шт. Отгрузка со склада в г.Москва 1-2 недели.
27 руб. × = 27 руб.
от 1000 шт. — 0.80 руб.
от 40000 шт. — 0.40 руб.

Описание

The Vishay VJ series are high capacitance multilayer ceramic chip capacitors with X7R dielectric material for commodity and high frequency applications. This safety certified surface mount (SMD) capacitors are reliable replacement for leaded capacitors. X7R dielectric material exhibits change in capacitance with respect to case. MLCC dielectric material is incorporated with metal electrodes are subjected to high temperature. Conductive barriers are integrated on either ends of chip for complete connection.

• Capacitance range from 100pF to 47µF
• EIA 0402, 0603, 0805, 1206, 1210 case sizes available
• Rated voltage range from 10VDC to 100VDC
• Ni-barrier with 100% tin terminations
• Dry sheet technology process
• Operating temperature range -55°C to 125°C

Чип конденсаторы керамические
Примечание: !

Технические параметры

EU RoHS
Compliant
Capacitance Value
0.1uF
Voltage
50VDC
Tolerance
10%
Dielectric
X7R
Microwave Application
Yes
Technology
Standard
Package/Case
0805
Mounting
Surface Mount
Maximum Operating Temperature (°C)
125
Construction
Flat
Case Style
Ceramic Chip
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.95(Max)
Minimum Storage Temperature (°C)
5
Maximum Storage Temperature (°C)
40
Number of Terminals
2
Size (mm)
2 X 1.25 X 1.4
Maximum Dissipation Factor (%)
2.5

Дополнительная информация

Datasheet VJ0805Y104KXACW1BC