TVPS00RF-13-35P

PartNumber: TVPS00RF-13-35P
Ном. номер: 8145110101
Производитель: Amphenol
TVPS00RF-13-35P
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 290 руб. × = 4 290 руб.
от 5 шт. — 4 184 руб.
от 10 шт. — 4 077 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Subminiature Cylindrical
Contact Gender
PIN
Number of Contacts
22
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
22
Mounting
Wall Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Maximum Voltage Rating
550VDC|400VAC
Product Length (mm)
32.74
Product Depth (mm)
28.9
Product Height (mm)
28.9
Military Standard Series
Series III
Shell Material
Aluminum
Polarization
N
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
13-35
Shell Plating
Electroless Nickel
Contacts Classification
22Signal
Strain Relief
No