112661

PartNumber: 112661
Ном. номер: 8145114961
Производитель: Amphenol
112661
Доступно на заказ 40 шт. Отгрузка со склада в г.Москва 3-4 недели.
594 руб. × = 594 руб.
от 5 шт. — 589 руб.
от 10 шт. — 585 руб.

Описание

Connector RF
Conn Dual Port BNC RCP/RCP 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold

Технические параметры

EU RoHS
Compliant
Type
Dual Port BNC
Gender
RCP/RCP
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
75
Contact Plating
Gold
Contact Gender
F/F
Polarity
Standard
Product Length (mm)
14.4
Product Depth (mm)
36.2
Product Height (mm)
29.25
Mating System
Bayonet Lock
Insulator Material
Polypropylene
Body Plating
Nickel
Body Material
Brass
Contact Material
Phosphor Bronze
Terminate To
PCB