2213600-2, Splice Terminal (12-14)AWG/(16-18)AWG 48mm 12.8mm Tin Box

PartNumber: 2213600-2
Ном. номер: 8145134618
Производитель: TE Connectivity (Tyco)
2213600-2, Splice Terminal (12-14)AWG/(16-18)AWG 48mm 12.8mm Tin Box
Доступно на заказ 2496 шт. Отгрузка со склада в г.Москва 3-4 недели.
56.30 руб. × = 6 587.10 руб.
Минимальное количество для заказа 117 шт.
Количество товаров должно быть кратно 39 шт.
от 390 шт. — 55.80 руб.
от 780 шт. — 54.30 руб.

Описание

The 2213600-2 from TE Connectivity is a CoolSplice connector for large wire. CoolSplice connector allows for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use and this feature allows for factory pre-termination of one wire and field termination of the second during installation. The Key benefits are enable a waterproof solution with an IP rated splice and save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC). Typical applications include outdoor lighting, indoor lighting fixtures and wiring harness field repairs.

• Wire size range from 12/14AWG to 16/18AWG
• Dielectric withstanding voltage is 3400VAC
• CoolSplice operating temperature between -40°C and 105°C
• IP20, IPX5, IPX7 and IPX8 rating
• Tin plated, copper alloy insulation displacement contacts
• UL 486C, IEC 60998-2-3 approvals
• Sealed version

Дополнительная информация

Datasheet 2213600-2
Datasheet 2213600-2
Чертеж 2213600-2