LTC3827IG-1#PBF

PartNumber: LTC3827IG-1#PBF
Ном. номер: 8145138199
Производитель: Linear Technology
LTC3827IG-1#PBF
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 3-4 недели.
741 руб. × = 741 руб.
от 100 шт. — 610 руб.

Описание

DC to DC Controllers
LTC3827-1 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller

Технические параметры

EU RoHS
Compliant
Type
Step Down
Number of Outputs
2
Output Voltage (V)
0.8 to 10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Operating Supply Voltage (V)
4 to 36
Maximum Supply Current (mA)
0.125
Mounting
Surface Mount
Package Height (mm)
2(Max) - 0.05(Min)
Package Length (mm)
10.5(Max)
Package Width (mm)
5.6(Max)
PCB changed
28
Standard Package Name
SOP
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing