501912-2190

PartNumber: 501912-2190
Ном. номер: 8145139496
Производитель: Molex
Фото 1/2 501912-2190
Фото 2/2 501912-2190
Доступно на заказ 1850 шт. Отгрузка со склада в г.Москва 3-4 недели.
93 руб. × = 93 руб.
от 10 шт. — 80.30 руб.
от 25 шт. — 72.30 руб.

Описание

Connector FFC-FPC
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD Easy-On™ T/R

Технические параметры

EU RoHS
Compliant
Type
FPC Connector
Contact Gender
SKT
Number of Contacts
21
Pitch (mm)
0.3
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Surface Mount
Maximum Current Rating (A)
0.2/Contact
Maximum Contact Resistance (mOhm)
80
Maximum Voltage Rating
50VDC|50VAC
Tradename
Easy-On™
Packaging
Tape and Reel
Insulation Resistance (MOhm)
50
Product Length (mm)
8.4
Product Depth (mm)
3.85
Operating Temperature (°C)
-40 to 105
Product Height (mm)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
20
Product Weight (g)
0.105
Housing Material
Polymer
Housing Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel

Дополнительная информация

Datasheet 501912-2190
Чертеж 501912-2190