HR11-9BPB-4P(73)

PartNumber: HR11-9BPB-4P(73)
Ном. номер: 8145140570
Производитель: Hirose Electric
HR11-9BPB-4P(73)
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 170 руб. × = 1 170 руб.

Описание

Connector Circular
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Circular
Contact Gender
M
Number of Contacts
4
Termination Method
Solder
Body Orientation
Straight
Number of Terminals
4
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Current Rating (A)
2
Mating Style
Bayonet Lock
Maximum Voltage Rating
100VAC
Product Length (mm)
49.8
Maximum Contact Resistance (mOhm)
10
Insulation Resistance (MOhm)
200
Product Diameter (mm)
14.7
Shell Material
Zinc Alloy/Brass
Housing Color
Black
Less Contact
No
Contact Material
Brass
Contact Plating
Silver
Shell Plating
Nickel
Contacts Classification
4Signal
Strain Relief
No