D38999/20WE6HA

PartNumber: D38999/20WE6HA
Ном. номер: 8145158422
Производитель: Deutsch Group
D38999/20WE6HA
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 830 руб. × = 4 830 руб.
от 5 шт. — 4 697 руб.
от 10 шт. — 4 561 руб.

Описание

Connector Circular
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
PIN
Number of Contacts
6
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
6
Mounting
Flange Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Product Length (mm)
31.5
Product Depth (mm)
33.3
Insulation Resistance (MOhm)
5000
Product Height (mm)
33.3
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Wire Size (AWG)
12-14
Polarization
A
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
1500
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
17-6
Shell Plating
Cadmium
Contacts Classification
6Signal
Strain Relief
No