TPIC2603DWR

PartNumber: TPIC2603DWR
Ном. номер: 8145176442
Производитель: Texas Instruments
TPIC2603DWR
Доступно на заказ 1710 шт. Отгрузка со склада в г.Москва 3-4 недели.
419 руб. × = 419 руб.
от 10 шт. — 382 руб.
от 25 шт. — 371 руб.

Описание

Specialized Interfaces
Serial Interface Low Side Driver 24-Pin SOIC T/R

Технические параметры

EU RoHS
Compliant
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Category
Serial Interface Low Side Driver
Packaging
Tape and Reel
Interface Type
Serial
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
5
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
15.6(Max)
Package Width (mm)
7.6(Max)
PCB changed
24
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
24
Lead Shape
Gull-wing