SFH6286-2T

PartNumber: SFH6286-2T
Ном. номер: 8145183779
Производитель: Vishay
Фото 1/3 SFH6286-2T
Фото 2/3 SFH6286-2TФото 3/3 SFH6286-2T
Доступно на заказ более 40 шт. Отгрузка со склада в г.Москва 3-4 недели.
102 руб. × = 102 руб.
от 10 шт. — 74.60 руб.
от 25 шт. — 68.10 руб.

Описание

Transistor and Photovoltaic Output PhotoCouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Технические параметры

EU RoHS
Compliant
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector Emitter Voltage (V)
55
Maximum Current Transfer Ratio (%)
200
Standard
BSI|IEC|UL
Maximum Collector Current (mA)
100
Maximum Collector Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Typical Forward Voltage (V)
1.1
Maximum Rise Time (us)
3.5
Maximum Fall Time (us)
5
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
63
Current Transfer Ratio Test Current (mA)
1
Mounting
Surface Mount
Package Height (mm)
3.81(Max)
Package Length (mm)
4.83(Max)
Package Width (mm)
6.81(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing

Дополнительная информация

Datasheet SFH6286-2T
Datasheet SFH6286-2T