TMS-134-02-G-D

PartNumber: TMS-134-02-G-D
Ном. номер: 8145191251
Производитель: Samtec
TMS-134-02-G-D
Доступно на заказ 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
578 руб. × = 578 руб.

Описание

Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 68 POS 1.27mm Solder ST Thru-Hole Tube

Технические параметры

EU RoHS
Compliant
Type
Unshrouded Header
Gender
HDR
Number of Contacts
68
Pitch (mm)
1.27
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Current Rating (A)
5/Contact
Packaging
Tube
Product Length (mm)
43.18
Product Depth (mm)
4.98
Row Spacing (mm)
2.54
Product Height (mm)
5.08
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel