D38999/26FG11PN

PartNumber: D38999/26FG11PN
Ном. номер: 8145196626
Производитель: Deutsch Group
D38999/26FG11PN
Доступно на заказ 186 шт. Отгрузка со склада в г.Москва 3-4 недели.
3 940 руб. × = 3 940 руб.
от 5 шт. — 3 836 руб.
от 10 шт. — 3 723 руб.

Описание

Connector Circular
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Circular
Contact Gender
PIN
Number of Contacts
11
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
11
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Current Rating (A)
23
Mating Style
Threaded
Insulation Resistance (MOhm)
5000
Product Diameter (mm)
41.7
Shell Material
Aluminum Alloy
Polarization
N
Less Contact
No
Mating Cycle (Cycles)
500
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
21-11
Shell Plating
Nickel
Contacts Classification
11Signal