742C083153JP

PartNumber: 742C083153JP
Ном. номер: 8145219122
Производитель: CTS
742C083153JP
Доступно на заказ 25000 шт. Отгрузка со склада в г.Москва 3-4 недели.
0.59 руб. × = 59 руб.
Минимальное количество для заказа 100 шт.
от 10000 шт. — 0.53 руб.

Описание

Resistor Networks and Arrays
Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
15K
Power Rating (W)
0.25 (1/4)
Tolerance
5%
Temperature Coefficient (ppm/°C)
±200
Technology
Thick Film
Type
Array
Maximum Voltage Rating (V)
50
Mounting
Surface Mount
Termination Style
Concave
Package/Case
1206(4 X 0603)
Power Rating per Resistor (W)
0.063 (1/16)
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
1206
Circuit Designator
ISOL
Case Size per Element
0603
Case Style
Molded
Package Type
SMD
Number of Terminals
8
Packaging
Tape and Reel
Number of Resistors
4
Operating Temperature (°C)
-55 to 125
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Terminal Pitch (mm)
0.8
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.53
Minimum Operating Temperature (°C)
-55