LTC3890IUH#PBF

PartNumber: LTC3890IUH#PBF
Ном. номер: 8145239398
Производитель: Linear Technology
LTC3890IUH#PBF
Доступно на заказ более 7 шт. Отгрузка со склада в г.Москва 3-4 недели.
648 руб. × = 648 руб.
от 100 шт. — 550 руб.

Описание

DC to DC Controllers
LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller

Технические параметры

EU RoHS
Compliant
Type
Step Down
Number of Outputs
2
Output Voltage (V)
0.8 to 24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
60
Operating Supply Voltage (V)
4 to 60
Maximum Supply Current (mA)
2.5
Minimum Switching Frequency (kHz)
50
Mounting
Surface Mount
Package Height (mm)
0.75(Max)
Package Length (mm)
5
Package Width (mm)
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead