SN74LVTH241PWR

PartNumber: SN74LVTH241PWR
Ном. номер: 8145266345
Производитель: Texas Instruments
SN74LVTH241PWR
Доступно на заказ 2449 шт. Отгрузка со склада в г.Москва 3-4 недели.
63 руб. × = 126 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 54.30 руб.
от 25 шт. — 48.90 руб.

Описание

Buffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R

Технические параметры

EU RoHS
Compliant
Logic Family
LVT
Logic Function
Buffer/Line Driver
Input Signal Type
Single-Ended
Number of Elements per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Fabrication Technology
BiCMOS
Bus Hold
Yes
Polarity
Non-Inverting
Output Type
3-State
Absolute Propagation Delay Time (ns)
5.4
Tolerant I/Os (V)
5
Number of Channels per Chip
8
Minimum Operating Temperature (°C)
-40
Number of Output Enables per Chip
1 Low/1 High
Maximum Operating Temperature (°C)
85
Number of Input Enables per Chip
0
Packaging
Tape and Reel
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Maximum High Level Output Current (mA)
-32
Maximum Low Level Output Current (mA)
64
Maximum Propagation Delay Time @ Maximum CL (ns)
2.3(Typ)@3.3V
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
5000
Mounting
Surface Mount
Package Height (mm)
1.05(Max)
Package Length (mm)
6.6(Max)
Package Width (mm)
4.5(Max)
PCB changed
20
Standard Package Name
SOP
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing