TAJC156M035R

PartNumber: TAJC156M035R
Ном. номер: 8145284792
Производитель: AVX
TAJC156M035R
Доступно на заказ более 40 шт. Отгрузка со склада в г.Москва 3-4 недели.
105 руб. × = 105 руб.
от 10 шт. — 104 руб.
от 25 шт. — 103 руб.

Описание

Capacitor Tantalum Solid
Cap Tant Solid 15uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.4 Ohm 125°C T/R

Технические параметры

EU RoHS
Compliant
Capacitance Value
15uF
Voltage
35VDC
Tolerance
20%
Equivalent Series Resistance (Ohm)
1.4
High Shock and Vibrating
No
Fail Safe with Built-In Fuse
No
Temperature Range @ Derated Voltage (°C)
85 to 125
Leakage Current (uA)
5.3
Case Code
C
Maximum Dissipation Factor (%)
6
Maximum Operating Temperature (°C)
125
Package/Case
6032-28
Mounting
Surface Mount
Construction
Flat
Equivalent Series Resistance Type
Standard
Packaging
Tape and Reel
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
2.6
Case Style
Molded
Polarity
Polar
Minimum Storage Temperature (°C)
-10
Maximum Storage Temperature (°C)
50
Number of Terminals
2
Ripple Current (mA)
280
Size (mm)
6 X 3.2 X 2.6
Type
Solid