PNP300JR-73-0R1

PartNumber: PNP300JR-73-0R1
Ном. номер: 8145286212
Производитель: Yageo
PNP300JR-73-0R1
Доступно на заказ 7955 шт. Отгрузка со склада в г.Москва 3-4 недели.
17.30 руб. × = 173 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 0.1 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
100m
Power Rating (W)
3
Tolerance
5%
Temperature Coefficient (ppm/°C)
±300
Technology
Wirewound
Termination Style
Axial
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 275
Fail Safe Fusible Resistor
No
Product Length (mm)
11.5
Maximum Operating Temperature (°C)
200
Package Shape
Cylindrical
Product Diameter (mm)
4.5
Length Tolerance (mm)
±1
Diameter Tolerance (mm)
±0.5
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Flame-Proof Support
Yes
Number of Terminals
2
Lead Diameter (mm)
0.8
Operating Temperature (°C)
-40 to 200
Lead Length (mm)
35
Termination Forming
Not Formed