T491B156K025AT

PartNumber: T491B156K025AT
Ном. номер: 8145310605
Производитель: Kemet Electronics
Фото 1/2 T491B156K025AT
Фото 2/2 T491B156K025AT
Доступно на заказ 1795 шт. Отгрузка со склада в г.Москва 3-4 недели.
83 руб. × = 83 руб.
от 10 шт. — 64.20 руб.
от 25 шт. — 57.10 руб.

Описание

Capacitor Tantalum Solid
Cap Tant Solid 15uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4 Ohm 125°C Automotive T/R

Технические параметры

EU RoHS
Compliant
Capacitance Value
15uF
Voltage
25VDC
Tolerance
10%
Equivalent Series Resistance (Ohm)
4
High Shock and Vibrating
Yes
Fail Safe with Built-In Fuse
No
Temperature Range @ Derated Voltage (°C)
85 to 125
Leakage Current (uA)
3.8
Case Code
B
Maximum Dissipation Factor (%)
8
Maximum Operating Temperature (°C)
125
Package/Case
3528-21
Mounting
Surface Mount
Construction
Flat
Equivalent Series Resistance Type
Standard
Packaging
Tape and Reel
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Product Length (mm)
3.5
Product Depth (mm)
2.8
Product Height (mm)
1.9
Case Style
Molded
Polarity
Polar
Maximum Storage Temperature (°C)
40
Number of Terminals
2
Ripple Current (mA)
146
Size (mm)
3.5 X 2.8 X 1.9
Package Region
World Wide
Type
Solid

Дополнительная информация

Datasheet T491B156K025AT