0903253010

PartNumber: 0903253010
Ном. номер: 8145312411
Производитель: Molex
0903253010
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 3-4 недели.
63 руб. × = 126 руб.
Минимальное количество для заказа 2 шт.

Описание

Connector Headers and PCB Receptacles
Conn Picoflex HDR 10 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag

Технические параметры

EU RoHS
Compliant
Type
Picoflex
Gender
HDR
Number of Contacts
10
Pitch (mm)
1.27
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
15
Maximum Current Rating (A)
1.2/Contact
Maximum Voltage Rating
250V
Tradename
Picoflex®
Packaging
Bag
Product Length (mm)
16.94
Product Depth (mm)
5.98
Product Height (mm)
6.4
Insulation Resistance (MOhm)
1000
Operating Temperature (°C)
-40 to 105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
85
Product Weight (g)
0.459
Housing Material
Glass Filled Polybutylene Terephthalate
Housing Color
Black
Contact Material
Brass
Contact Plating
Gold Over Palladium Nickel