JT06RT-16-99S

PartNumber: JT06RT-16-99S
Ном. номер: 8145315457
Производитель: Amphenol
JT06RT-16-99S
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 950 руб. × = 4 950 руб.
от 5 шт. — 4 831 руб.
от 10 шт. — 4 703 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Subminiature Cylindrical
Contact Gender
SKT
Number of Contacts
23
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
23
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Mating Style
Bayonet Lock
Maximum Voltage Rating
850VDC|600VAC
Product Length (mm)
22.63
Product Diameter (mm)
32.13
Military Standard Series
Series II
Shell Material
Aluminum
Polarization
N
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Contact Plating
Gold
Shell Size / Insert Arrangement
16-99
Shell Plating
Cadmium Over Nickel
Contacts Classification
(2/21)Signal
Strain Relief
No