0678408001

PartNumber: 0678408001
Ном. номер: 8145330366
Производитель: Molex
0678408001
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
238 руб. × = 59 500 руб.
Количество товаров должно быть кратно 250 шт.

Описание

Connector Memory Card
Conn SD Card HDR 9 POS Solder RA SMD 0.5A/Contact T/R

Технические параметры

EU RoHS
Compliant
Type
SD Card
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Surface Mount
Maximum Current Rating (A)
0.5/Contact
Maximum Insertion Force
15N
Maximum Voltage Rating
100V
Packaging
Tape and Reel
Terminal Plating
Tin
Product Length (mm)
28.1
Product Depth (mm)
30.5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Product Height (mm)
4.6
Operating Temperature (°C)
-40 to 85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
PCB Mounting Side
Normal
Product Weight (g)
2.062
Contact Material
Copper Alloy
Contact Plating
Gold
Housing Material
Liquid Crystal Polymer