LTC3407EMSE-2#PBF

PartNumber: LTC3407EMSE-2#PBF
Ном. номер: 8145334587
Производитель: Linear Technology
Фото 1/3 LTC3407EMSE-2#PBF
Фото 2/3 LTC3407EMSE-2#PBFФото 3/3 LTC3407EMSE-2#PBF
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
361 руб. × = 361 руб.
от 100 шт. — 297 руб.

Описание

DC to DC Converter and Switching Regulator Chip
LTC3407-2 - Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator

Технические параметры

EU RoHS
Compliant
Type
Synchronous Step Down
Number of Outputs
2
Output Type
Adjustable
Output Voltage (V)
0.6 to 5
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Switching Regulator
Yes
Efficiency (%)
95
Line Regulation
0.5%/V
Load Regulation
0.5%(Typ)
Switching Frequency (kHz)
2700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Operating Supply Voltage (V)
2.5 to 5.5
Mounting
Surface Mount
Package Height (mm)
0.86
Package Length (mm)
3
Package Width (mm)
3
PCB changed
10
Standard Package Name
SOP
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing

Дополнительная информация

Datasheet LTC3407EMSE-2#PBF
LTC3407-2, Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator