ZM50D10B01

PartNumber: ZM50D10B01
Ном. номер: 8145354998
Производитель: Honeywell
ZM50D10B01
Доступно на заказ 768 шт. Отгрузка со склада в г.Москва 3-4 недели.
196 руб. × = 196 руб.
от 10 шт. — 135 руб.
от 25 шт. — 112 руб.

Описание

Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Short Straight Lever Solder 5A 250VAC 30VDC 0.25N Screw Mount

Технические параметры

EU RoHS
Compliant
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Actuator Style
Short Straight Lever
Maximum Current Rating (A)
5@250VAC 30VDC@(cUL/UL)
Electrical Life (Cycles)
10000@(CQC/cUL/UL)
Mechanical Life (Cycles)
5000000
Termination Style
Solder
Mounting
Screw Mount
Body Orientation
Straight
Operating Force (N)
0.25
Minimum Operating Temperature (°C)
-40
Release Force (N)
0.06
Maximum Operating Temperature (°C)
125
Housing Material
Polyamide
IP Rating
IP40
Dielectric Strength
1500Vrms
Product Height (mm)
19.7
Minimum Insulation Resistance (MOhm)
100
Product Length (mm)
19.8
Maximum Movement Differential (mm)
0.8
Product Depth (mm)
6.4
Minimum Over-Travel (mm)
0.6
Maximum Pre-Travel (mm)
3.6
Body Length (mm)
19.8
Body Depth (mm)
6.4
Body Height (mm)
10.6
Operating Temperature (°C)
-40 to 125
Contact Material
Silver Alloy
Actuator Material
N/A/Polyamide
Base/Housing Material
N/A/Polyamide