INA126E/250

PartNumber: INA126E/250
Ном. номер: 8145367297
Производитель: Texas Instruments
Фото 1/3 INA126E/250
Фото 2/3 INA126E/250Фото 3/3 INA126E/250
Доступно на заказ 13 шт. Отгрузка со склада в г.Москва 3-4 недели.
344 руб. × = 344 руб.
от 10 шт. — 310 руб.

Описание

SP Amplifier
SP Amp INSTR Amp Single ±18V/36V 8-Pin VSSOP T/R

Технические параметры

EU RoHS
Compliant
Type
Instrumentation Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Rail to Rail
No
Maximum Input Offset Voltage (mV)
0.25@±15V
Maximum Input Bias Current (uA)
0.025@±15V
Minimum Operating Temperature (°C)
-40
Minimum CMRR Range (dB)
75 to 85
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Voltage Gain Range (dB)
75 to 100
Minimum CMRR (dB)
83
Minimum PSRR (dB)
106(Typ)
Maximum Input Resistance (MOhm)
1000(Typ)@±15V
Maximum Voltage Gain (dB)
80(Typ)
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Maximum Operating Supply Voltage (V)
±18|36
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
Package Length (mm)
3.1(Max)
Package Width (mm)
3.1(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

Datasheet INA126E/250
SP Instr Amp Dual 18V/36V