PIC16F526-I/SL

PartNumber: PIC16F526-I/SL
Ном. номер: 8145375080
Производитель: Microchip
Фото 1/2 PIC16F526-I/SL
Фото 2/2 PIC16F526-I/SL
Доступно на заказ более 60 шт. Отгрузка со склада в г.Москва 3-4 недели.
73 руб. × = 146 руб.
Минимальное количество для заказа 2 шт.
от 25 шт. — 61.90 руб.
от 100 шт. — 58.70 руб.

Описание

The PIC16F526-I/SL is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 67bytes of data memory size, 12 general-purpose I/O pins, two comparators and 3-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.

• Simple 33 (12-bit wide) instruction set
• 2 level hardware stack
• 1 (8-bit) file select register
• Smallest form factor
• 4MHz or 8MHz internal oscillator
• 64bytes of EEPROM data memory
• Power on reset (POR)
• Internal voltage reference (Bandgap)
• One 8-bit digital timer
• In-Circuit Serial Programming™ (ICSP™)

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
8.65 x 3.9 x 1.5mm
Family Name
PIC16F
высота
1.5mm
Instruction Set Architecture
RISC
длина
8.65mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
1
тип упаковки
SOIC
Pin Count
14
Program Memory Size
1024 words
Program Memory Type
Flash
RAM Size
67 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
3.9mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
ADC Resolution
8bit
ADC Channels
3
Number of USART Channels
0
Timers
1 x 8 bit
Number of I2C Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Timer Resolution
8bit
Number of ADC Units
1
ADCs
1 (3 x 8 bit)

Дополнительная информация

Datasheet PIC16F526-I/SL
Datasheet PIC16F526-I/SL