D38999/20MJ61SC

PartNumber: D38999/20MJ61SC
Ном. номер: 8145376679
Производитель: Deutsch Group
D38999/20MJ61SC
Доступно на заказ 33 шт. Отгрузка со склада в г.Москва 3-4 недели.
3 820 руб. × = 3 820 руб.
от 5 шт. — 3 707 руб.
от 10 шт. — 3 591 руб.

Описание

Connector Circular
Conn Circular SKT 61 POS Crimp ST Flange Mount 61 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Circular
Contact Gender
SKT
Number of Contacts
61
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
61
Mounting
Flange Mount
Number of Ports
1
Gender
RCP
Product Length (mm)
33.68
Product Depth (mm)
45.99
Product Height (mm)
45.99
Military Standard Series
Series III
Shell Material
Composite
Polarization
C
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Shell Size / Insert Arrangement
25-61
Shell Plating
Nickel
Contacts Classification
61Signal
Strain Relief
No