D38999/26WJ29BB

PartNumber: D38999/26WJ29BB
Ном. номер: 8145386357
Производитель: Deutsch Group
D38999/26WJ29BB
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 440 руб. × = 2 440 руб.
от 5 шт. — 2 369 руб.
от 10 шт. — 2 294 руб.

Описание

Connector Circular
Conn Circular SKT 29 POS ST Cable Mount 29 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
SKT
Number of Contacts
29
Body Orientation
Straight
Number of Terminals
29
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Current Rating (A)
10
Mating Style
Threaded
Product Length (mm)
31
Insulation Resistance (MOhm)
5000
Product Diameter (mm)
48
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Polarization
B
Less Contact
Yes
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
25-29
Shell Plating
Cadmium
Contacts Classification
29Signal
Strain Relief
No