97-3106B16S-6P

PartNumber: 97-3106B16S-6P
Ном. номер: 8145392560
Производитель: Amphenol
97-3106B16S-6P
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 510 руб. × = 2 510 руб.
от 5 шт. — 2 484 руб.

Описание

Connector Circular
Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive

Технические параметры

EU RoHS
Not Compliant
Type
Cylindrical Circular
Contact Gender
PIN
Number of Contacts
3
Termination Method
Solder
Body Orientation
Straight
Number of Terminals
3
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Voltage Rating
700VDC|500VAC
Product Length (mm)
42.85
Product Depth (mm)
31.75
Product Height (mm)
31.75
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Wire Size (AWG)
12-30
Polarization
N
Less Contact
No
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Contact Plating
Silver
Shell Size / Insert Arrangement
16S-6
Shell Plating
Cadmium
Contacts Classification
3Signal
Strain Relief
No