RK73H1JTTD17R4F

PartNumber: RK73H1JTTD17R4F
Ном. номер: 8145393386
Производитель: KOA Speer Electronics
RK73H1JTTD17R4F
Доступно на заказ более 1000 шт. Отгрузка со склада в г.Москва 3-4 недели.
1.40 руб. × = 70 руб.
Минимальное количество для заказа 50 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0603 17.4 Ohm 1% 0.125W(1/8W) ±100ppm/°C SMD Automotive T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
17.4
Power Rating (W)
0.125 (1/8)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
0603
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
75
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
0603
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Product Weight (g)
0.00214
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155