STW69N65M5, Trans MOSFET N-CH 650V 58A 3-Pin(3+Tab) TO-247 Tube

PartNumber: STW69N65M5
Ном. номер: 8145399347
Производитель: ST Microelectronics
Фото 1/2 STW69N65M5, Trans MOSFET N-CH 650V 58A 3-Pin(3+Tab) TO-247 Tube
Фото 2/2 STW69N65M5, Trans MOSFET N-CH 650V 58A 3-Pin(3+Tab) TO-247 Tube
Доступно на заказ 600 шт. Отгрузка со склада в г.Москва 3-4 недели.
605 руб. × = 18 150 руб.
Количество товаров должно быть кратно 30 шт.
от 60 шт. — 599 руб.
от 120 шт. — 583 руб.

Описание

MOSFETs
Trans MOSFET N-CH 650V 58A 3-Pin(3+Tab) TO-247 Tube

Технические параметры

EU RoHS
Compliant
Product Category
Power MOSFET
Configuration
Single
Technology
MDmesh V
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain Source Voltage (V)
650
Maximum Gate Source Voltage (V)
±25
Maximum Continuous Drain Current (A)
58
Maximum Gate Threshold Voltage (V)
5
Maximum Drain Source Resistance (mOhm)
45@10V
Typical Gate Charge @ Vgs (nC)
143@10V
Typical Gate Charge @ 10V (nC)
143
Typical Input Capacitance @ Vds (pF)
6420@100V
Maximum Power Dissipation (mW)
330000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Maximum Gate Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Mounting
Through Hole
Package Height (mm)
20.15(Max)
Package Length (mm)
15.75(Max)
Package Width (mm)
5.15(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO-247
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

Дополнительная информация

Datasheet STW69N65M5
ST*69N65M5 N-channel V Power MOSFET Data Sheet