TPS2817DBVR

PartNumber: TPS2817DBVR
Ном. номер: 8145402466
Производитель: Texas Instruments
TPS2817DBVR
Доступно на заказ 2768 шт. Отгрузка со склада в г.Москва 3-4 недели.
152 руб. × = 152 руб.
от 10 шт. — 135 руб.
от 25 шт. — 121 руб.

Описание

Gate and Power Drivers
Driver 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R

Технические параметры

EU RoHS
Compliant
Driver Type
High Speed
Driver Configuration
Non-Inverting
Peak Output Current (A)
2
Number of Drivers
1
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
14
Input Logic Compatibility
CMOS
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Number of Outputs
1
Maximum Propagation Delay Time (ns)
50
Maximum Power Dissipation (mW)
437
Maximum Supply Current (mA)
0.65(Typ)
Absolute Propagation Delay Time (ns)
50
Typical Input High Threshold Voltage (V)
3.3|6.6|9.3
Typical Input Low Threshold Voltage (V)
1.7|3.3|4.6
Special Features
Voltage Regulator
Mounting
Surface Mount
Package Height (mm)
1.3(Max)
Package Length (mm)
3.05(Max)
Package Width (mm)
1.75(Max)
PCB changed
5
Standard Package Name
SOT-23
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing